Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFS-0700TB | |
|---|---|
DigiKey Part Number | 563-CFS-0700TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFS-0700TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.146" (3.70mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 7 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.758" (19.25mm) |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0700MB | Nidec Components | 0 | 563-CFS-0700MB-ND | 1,53750 € | Parametric Equivalent |
| 219-7LPST | CTS Electrocomponents | 991 | CT2197LPST-ND | 0,79160 € | Parametric Equivalent |
| 219-7LPSTF | CTS Electrocomponents | 0 | 219-7LPSTF-ND | 0,61200 € | Parametric Equivalent |
| 219-7LPSTR | CTS Electrocomponents | 6.234 | 119-219-7LPSTRCT-ND | 1,00000 € | Parametric Equivalent |
| 219-7LPSTRF | CTS Electrocomponents | 20.699 | 119-219-7LPSTRFCT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94330 € | 943,30 € |
| Unit Price without VAT: | 0,94330 € |
|---|---|
| Unit Price with VAT: | 1,14139 € |



