
CFS-0302TB | |
|---|---|
DigiKey Part Number | 563-2305-2-ND - Tape & Reel (TR) 563-2305-1-ND - Cut Tape (CT) 563-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0302TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.169" (4.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.356" (9.04mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-3MSTR | CTS Electrocomponents | 26.558 | 119-219-3MSTRCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,86240 € | 21,56 € |
| 100 | 0,76860 € | 76,86 € |
| 250 | 0,71232 € | 178,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,64891 € | 519,13 € |
| 1.600 | 0,61575 € | 985,20 € |
| 2.400 | 0,59796 € | 1.435,10 € |
| 4.000 | 0,57720 € | 2.308,80 € |
| 5.600 | 0,56451 € | 3.161,26 € |
| 8.000 | 0,55189 € | 4.415,12 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

