
CF-LD-1DC4-AG2 | |
|---|---|
DigiKey Part Number | CF-LD-1DC4-AG2-ND |
Manufacturer | |
Manufacturer Product Number | CF-LD-1DC4-AG2 |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF-LD-1DC4-AG2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Gray |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84635 € | 369,27 € |
| Unit Price without VAT: | 1,84635 € |
|---|---|
| Unit Price with VAT: | 2,23408 € |

