
CAS-220A | |
|---|---|
DigiKey Part Number | CAS-220A-ND |
Manufacturer | |
Manufacturer Product Number | CAS-220A |
Description | SWITCH SLIDE DPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style J Lead |
Part Status Active | Features Tape Seal |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,57610 € | 157,61 € |
| Unit Price without VAT: | 1,57610 € |
|---|---|
| Unit Price with VAT: | 1,90708 € |

