Toggle Switch 4PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATLE44E-2M3-Z

DigiKey Part Number
ATLE44E-2M3-Z-ND
Manufacturer
Manufacturer Product Number
ATLE44E-2M3-Z
Description
SWITCH TOGGLE 4PDT 50MA 48V
Customer Reference
Detailed Description
Toggle Switch 4PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Locking Lever
Actuator Length
12.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.