
AP2R-2M-Z | |
|---|---|
DigiKey Part Number | 563-AP2R-2M-Z-ND |
Manufacturer | |
Manufacturer Product Number | AP2R-2M-Z |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 50mA (AC/DC) |
Series | Voltage Rating - AC 48 V |
Packaging Tray | Voltage Rating - DC 48 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,42930 € | 442,93 € |
| Unit Price without VAT: | 4,42930 € |
|---|---|
| Unit Price with VAT: | 5,35945 € |

