



8SS2021-Z | |
|---|---|
DigiKey Part Number | 563-1626-ND |
Manufacturer | |
Manufacturer Product Number | 8SS2021-Z |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8SS2021-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.60mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,87700 € | 58,77 € |
| 25 | 5,54200 € | 138,55 € |
| 50 | 5,30080 € | 265,04 € |
| 100 | 5,06980 € | 506,98 € |
| 250 | 4,77924 € | 1.194,81 € |
| 500 | 4,57012 € | 2.285,06 € |
| 1.000 | 4,36978 € | 4.369,78 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,24010 € |

