
S-2050W | |
|---|---|
DigiKey Part Number | S-2050W-ND |
Manufacturer | |
Manufacturer Product Number | S-2050W |
Description | SWITCH ROTARY DIP SP4T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.275" (6.99mm) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP4T | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -25°C ~ 70°C |
Voltage Rating 5VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 500 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-2050 | Nidec Components | 735 | 563-1085-ND | 4,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,24300 € | 162,15 € |
| Unit Price without VAT: | 3,24300 € |
|---|---|
| Unit Price with VAT: | 3,92403 € |


