Direct
MFR Recommended
Similar
Similar
Similar
Similar




UZS1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UZS1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UZS1V4R7MCL1GB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 27 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZR1V4R7MCL1GB | Nichicon | 24 | 493-10114-1-ND | 0,56000 € | Direct |
| UZT1V4R7MCL1GB | Nichicon | 1.740 | 493-10172-1-ND | 0,69000 € | MFR Recommended |
| UWJ1V4R7MCL1GB | Nichicon | 2.076 | 493-9806-1-ND | 0,30000 € | Similar |
| AVS475M35B12T-F | Cornell Dubilier Knowles | 23.125 | 338-3973-1-ND | 0,37000 € | Similar |
| EEE-1VA4R7AR | Panasonic Industry | 4.571 | PCE4643CT-ND | 0,29000 € | Similar |






