Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar




UWZ1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9951-2-ND - Tape & Reel (TR) 493-9951-1-ND - Cut Tape (CT) 493-9951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V221MNL1GS | Nichicon | 34.785 | 493-6423-1-ND | 0,68000 € | Similar |
| UCL1V221MCL6GS | Nichicon | 25.124 | 493-3958-1-ND | 1,00000 € | Similar |
| UCL1V221MNL1GS | Nichicon | 7.825 | 493-3957-1-ND | 0,81000 € | Similar |
| UUD1V221MNL1GS | Nichicon | 3.797 | 493-2292-1-ND | 0,66000 € | Similar |
| UUX1V221MNL1GS | Nichicon | 19.224 | 493-6277-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,27770 € | 27,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22132 € | 110,66 € |
| 1.000 | 0,20351 € | 203,51 € |
| 1.500 | 0,19452 € | 291,78 € |
| 2.500 | 0,18449 € | 461,22 € |
| 3.500 | 0,17860 € | 625,10 € |
| 5.000 | 0,17291 € | 864,55 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |













