



UWZ1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9922-2-ND - Tape & Reel (TR) 493-9922-1-ND - Cut Tape (CT) 493-9922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 292.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1C331MNL1GS | Nichicon | 10.050 | 493-2180-1-ND | 0,48000 € | Upgrade |
| UWT1E331MNL1GS | Nichicon | 540 | 493-2193-1-ND | 0,48000 € | Upgrade |
| UWZ1C331MCL1GS | Nichicon | 2.047 | 493-9929-1-ND | 0,62000 € | Upgrade |
| UCD1A331MNL1GS | Nichicon | 1.566 | 493-6359-1-ND | 0,72000 € | Similar |
| UCL1A331MCL6GS | Nichicon | 997 | 493-3906-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15716 € | 157,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,21660 € | 21,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,22590 € | 22,59 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

