



UWZ1A101MCL1GB | |
|---|---|
DigiKey Part Number | 493-9991-2-ND - Tape & Reel (TR) 493-9991-1-ND - Cut Tape (CT) 493-9991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A101MCL1GB |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A101MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16370 € | 16,37 € |
| 500 | 0,12764 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11624 € | 116,24 € |
| 2.000 | 0,10676 € | 213,52 € |
| 3.000 | 0,10196 € | 305,88 € |
| 5.000 | 0,09663 € | 483,15 € |
| 7.000 | 0,09349 € | 654,43 € |
| 10.000 | 0,09045 € | 904,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

