



UWT1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-2220-2-ND - Tape & Reel (TR) 493-2220-1-ND - Cut Tape (CT) 493-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 28.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H4R7MCL1GS | Nichicon | 1.845 | 493-6393-1-ND | 0,40000 € | Similar |
| UUA1H4R7MCL1GS | Nichicon | 10.650 | 493-9463-1-ND | 0,44000 € | Similar |
| UUD1H4R7MCL1GS | Nichicon | 2.512 | 493-2297-1-ND | 0,43000 € | Similar |
| UWD1H4R7MCL1GS | Nichicon | 2.083 | 493-9682-1-ND | 0,45000 € | Similar |
| UWG1H4R7MCL1GB | Nichicon | 265 | 493-9754-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11710 € | 11,71 € |
| 500 | 0,09010 € | 45,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08157 € | 81,57 € |
| 2.000 | 0,07447 € | 148,94 € |
| 3.000 | 0,07088 € | 212,64 € |
| 5.000 | 0,06688 € | 334,40 € |
| 7.000 | 0,06453 € | 451,71 € |
| 10.000 | 0,06225 € | 622,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

