



UWT1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2168-2-ND - Tape & Reel (TR) 493-2168-1-ND - Cut Tape (CT) 493-2168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 292.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23700 € | 11,85 € |
| 100 | 0,21120 € | 21,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16826 € | 84,13 € |
| 1.000 | 0,14563 € | 145,63 € |
| 1.500 | 0,13848 € | 207,72 € |
| 2.500 | 0,13128 € | 328,20 € |
| 3.500 | 0,12762 € | 446,67 € |
| 5.000 | 0,12398 € | 619,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

