47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1C470MCL1GB

DigiKey Part Number
493-9790-2-ND - Tape & Reel (TR)
493-9790-1-ND - Cut Tape (CT)
493-9790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWJ1C470MCL1GB
Description
CAP ALUM 47UF 20% 16V SMD
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1C470MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
87 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1C470MCL1GSNichicon6.987493-6370-1-ND0,44000 €Direct
UCD1E470MCL1GSNichicon12493-6385-1-ND0,44000 €Direct
UCD1V470MCL1GSNichicon15.000493-6426-1-ND0,44000 €Direct
UUA1C470MCL1GSNichicon9.273493-6449-1-ND0,55000 €Direct
UUD1C470MCL1GSNichicon8.139493-2259-1-ND0,42000 €Direct
In-Stock: 13.205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08269 €82,69 €
2.0000,07551 €151,02 €
3.0000,07188 €215,64 €
5.0000,06783 €339,15 €
7.0000,06545 €458,15 €
10.0000,06315 €631,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18400 €1,84 €
500,13420 €6,71 €
1000,11860 €11,86 €
5000,09132 €45,66 €
Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17500 €1,75 €
500,12580 €6,29 €
1000,11060 €11,06 €
5000,08468 €42,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €