Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UWD1C330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9659-2-ND - Tape & Reel (TR) 493-9659-1-ND - Cut Tape (CT) 493-9659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C330MCL1GS |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1E330MCL1GS | Nichicon | 41 | 493-2272-1-ND | 0,47000 € | Upgrade |
| UUD1V330MCL1GS | Nichicon | 27.033 | 493-2286-1-ND | 0,42000 € | Upgrade |
| UWD1V330MCL1GS | Nichicon | 5.799 | 493-9691-1-ND | 0,35000 € | Upgrade |
| UCD1C330MCL1GS | Nichicon | 0 | UCD1C330MCL1GS-ND | 0,11309 € | Similar |
| UWF1C330MCL1GB | Nichicon | 0 | 493-9713-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,19240 € | 19,24 € |
| 500 | 0,15102 € | 75,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13796 € | 137,96 € |
| 2.000 | 0,12710 € | 254,20 € |
| 3.000 | 0,12161 € | 364,83 € |
| 5.000 | 0,11549 € | 577,45 € |
| 7.000 | 0,11190 € | 783,30 € |
| 10.000 | 0,10842 € | 1.084,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |










