



UVZ2V100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13557-1-ND - Cut Tape (CT) 493-13557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2V100MPD1TD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,33370 € | 33,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26788 € | 133,94 € |
| 1.000 | 0,24713 € | 247,13 € |
| 1.500 | 0,23666 € | 354,99 € |
| 2.500 | 0,22498 € | 562,45 € |
| 3.500 | 0,21811 € | 763,38 € |
| 5.000 | 0,21148 € | 1.057,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

