



UVZ2V010MED1TD | |
|---|---|
DigiKey Part Number | 493-13556-1-ND - Cut Tape (CT) 493-13556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2V010MED1TD |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V010MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 24 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G010MED1TD | Nichicon | 3.687 | 493-13875-1-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12160 € | 12,16 € |
| 500 | 0,09372 € | 46,86 € |
| 1.000 | 0,08491 € | 84,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07116 € | 142,32 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

