Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1V100MDD1TD | |
|---|---|
DigiKey Part Number | 493-13487-1-ND - Cut Tape (CT) 493-13487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V100MDD1TD |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V100MDD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H100LH | Panasonic Industry | 6.063 | P19650CT-ND | 0,34000 € | Upgrade |
| ECA-1HHG100I | Panasonic Industry | 1.821 | P19445CT-ND | 0,26000 € | Parametric Equivalent |
| EEU-HD1H100 | Panasonic Industry | 1.100 | P15157-ND | 0,57000 € | Parametric Equivalent |
| RXJ100M1HBK-0511S | Surge | 0 | 4403-RXJ100M1HBK-0511S-ND | 0,03484 € | Parametric Equivalent |





