Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ1H102MHD1CA | |
|---|---|
DigiKey Part Number | UVZ1H102MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H102MHD1CA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 1.0925 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H102MHD1AA | Nichicon | 0 | UVY1H102MHD1AA-ND | 0,34180 € | Parametric Equivalent |
| UVY1H102MHD1SZ | Nichicon | 0 | UVY1H102MHD1SZ-ND | 0,37450 € | Parametric Equivalent |
| UVZ1H102MHD1AA | Nichicon | 0 | UVZ1H102MHD1AA-ND | 0,39729 € | Parametric Equivalent |
| UVZ1H102MHD1CV | Nichicon | 0 | UVZ1H102MHD1CV-ND | 0,35325 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32468 € | 324,68 € |
| Unit Price without VAT: | 0,32468 € |
|---|---|
| Unit Price with VAT: | 0,39286 € |

