UPJ1E821MHD6CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.175
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,16000 €
Datasheet
Image for UPJ1E821MHD6CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPJ1E821MHD6CV

DigiKey Part Number
UPJ1E821MHD6CV-ND
Manufacturer
Manufacturer Product Number
UPJ1E821MHD6CV
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.13 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.34 A @ 200 kHz
Part Status
Active
Impedance
79 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E821MHDNichicon2.175493-15631-ND0,93000 €Parametric Equivalent
860160578030Würth Elektronik0732-9568-1-ND1,16000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0500,44422 €466,43 €
Manufacturers Standard Package
Unit Price without VAT:0,44422 €
Unit Price with VAT:0,53751 €