
UES1E102MHM1AA | |
|---|---|
DigiKey Part Number | UES1E102MHM1AA-ND |
Manufacturer | |
Manufacturer Product Number | UES1E102MHM1AA |
Description | CAP ALUM 25V BIPOLAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1mF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,68751 € | 433,13 € |
| Unit Price without VAT: | 0,68751 € |
|---|---|
| Unit Price with VAT: | 0,83189 € |

