



UVZ1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-13440-1-ND - Cut Tape (CT) 493-13440-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 644 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29460 € | 14,73 € |
| 100 | 0,26320 € | 26,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20930 € | 104,65 € |
| 1.000 | 0,19228 € | 192,28 € |
| 1.500 | 0,18369 € | 275,53 € |
| 2.500 | 0,17411 € | 435,27 € |
| 3.500 | 0,16847 € | 589,64 € |
| 5.000 | 0,16303 € | 815,15 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

