



UVY2D100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2D100MPD1TACT-ND - Cut Tape (CT) UVY2D100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D100MPD1TA |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 65.55 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29160 € | 14,58 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,20718 € | 103,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19031 € | 190,31 € |
| 2.000 | 0,17628 € | 352,56 € |
| 3.000 | 0,16919 € | 507,57 € |
| 5.000 | 0,16129 € | 806,45 € |
| 7.000 | 0,15665 € | 1.096,55 € |
| 10.000 | 0,15216 € | 1.521,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

