



UVY2C470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12966-1-ND - Cut Tape (CT) 493-12966-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C470MPD1TD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 172.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,38860 € | 38,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31392 € | 156,96 € |
| 1.000 | 0,29039 € | 290,39 € |
| 1.500 | 0,27851 € | 417,76 € |
| 2.500 | 0,26526 € | 663,15 € |
| 3.500 | 0,25747 € | 901,14 € |
| 5.000 | 0,24995 € | 1.249,75 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

