



UVY1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12943-1-ND - Cut Tape (CT) 493-12943-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 690 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V471MPD1TD | Nichicon | 15.238 | 493-4669-1-ND | 1,42000 € | Parametric Equivalent |
| UVZ1V471MPD | Nichicon | 1.456 | 493-1321-ND | 0,60000 € | Parametric Equivalent |
| UVZ1V471MPD1AA | Nichicon | 1.547 | UVZ1V471MPD1AA-ND | 0,54000 € | Parametric Equivalent |
| UVZ1V471MPD1TD | Nichicon | 6.893 | 493-13496-1-ND | 0,56000 € | Parametric Equivalent |
| ECA-1VHG471 | Panasonic Industry | 7.028 | P5554-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27020 € | 27,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21442 € | 107,21 € |
| 1.000 | 0,19707 € | 197,07 € |
| 1.500 | 0,18830 € | 282,45 € |
| 2.500 | 0,17853 € | 446,32 € |
| 3.500 | 0,17278 € | 604,73 € |
| 5.000 | 0,16723 € | 836,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

