



UVY1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-12894-1-ND - Cut Tape (CT) 493-12894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8055 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14200 € | 11,42 € |
| 50 | 0,89120 € | 44,56 € |
| 100 | 0,81210 € | 81,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72736 € | 181,84 € |
| 500 | 0,67572 € | 337,86 € |
| 750 | 0,64967 € | 487,25 € |
| 1.250 | 0,62061 € | 775,76 € |
| 1.750 | 0,60354 € | 1.056,19 € |
| 2.500 | 0,58703 € | 1.467,58 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

