



UVY1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12887-1-ND - Cut Tape (CT) 493-12887-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 529 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,33340 € | 16,67 € |
| 100 | 0,29850 € | 29,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23854 € | 119,27 € |
| 1.000 | 0,21964 € | 219,64 € |
| 1.500 | 0,21009 € | 315,13 € |
| 2.500 | 0,19945 € | 498,62 € |
| 3.500 | 0,19319 € | 676,16 € |
| 5.000 | 0,18715 € | 935,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

