



UVR2W3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12879-1-ND - Cut Tape (CT) 493-12879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 72 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,22700 € | 11,35 € |
| 100 | 0,20200 € | 20,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15892 € | 79,46 € |
| 1.000 | 0,14529 € | 145,29 € |
| 1.500 | 0,13841 € | 207,62 € |
| 2.500 | 0,13074 € | 326,85 € |
| 3.500 | 0,12623 € | 441,81 € |
| 5.000 | 0,12188 € | 609,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

