



UVR2G220MHD1TN | |
|---|---|
DigiKey Part Number | 493-12864-1-ND - Cut Tape (CT) 493-12864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2G220MHD1TN |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2G220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 384 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88700 € | 8,87 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,62190 € | 62,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55364 € | 138,41 € |
| 500 | 0,51204 € | 256,02 € |
| 750 | 0,49104 € | 368,28 € |
| 1.250 | 0,46761 € | 584,51 € |
| 1.750 | 0,45384 € | 794,22 € |
| 2.500 | 0,44054 € | 1.101,35 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,65770 € |

