



UVR1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5920-1-ND - Cut Tape (CT) 493-5920-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24420 € | 24,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19354 € | 96,77 € |
| 1.000 | 0,17757 € | 177,57 € |
| 1.500 | 0,16950 € | 254,25 € |
| 2.500 | 0,16050 € | 401,25 € |
| 3.500 | 0,15521 € | 543,23 € |
| 5.000 | 0,15010 € | 750,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

