Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UVR1H220MDD1TD | |
|---|---|
DigiKey Part Number | 493-6098-1-ND - Cut Tape (CT) 493-6098-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H220MDD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 190 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J220MDD1TD | Nichicon | 3.631 | 493-12798-1-ND | 0,23000 € | Upgrade |
| 50YXJ22MTA5X11 | Rubycon | 244 | 1189-1660-1-ND | 0,19000 € | Direct |
| ECA-1HM220 | Panasonic Industry | 12.072 | P5179-ND | 0,21000 € | Direct |
| ESK226M050AC3AA | KEMET | 13.971 | 399-6108-ND | 0,14000 € | Direct |
| ECA-1JM220I | Panasonic Industry | 10.022 | P19538CT-ND | 0,21000 € | Upgrade |









