



UVR1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-5914-1-ND - Cut Tape (CT) 493-5914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 495 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1E221MPD1TD | Nichicon | 346 | 493-10759-1-ND | 0,64000 € | Direct |
| UHD1E221MPD1TA | Nichicon | 2.352 | 493-16305-1-ND | 0,39000 € | Upgrade |
| UHE1E221MPD1TD | Nichicon | 24.844 | 493-15236-1-ND | 0,45000 € | Upgrade |
| UKA1E221MPD1TD | Nichicon | 4.122 | 493-4650-1-ND | 0,82000 € | Upgrade |
| UKA1V221MPD1TD | Nichicon | 3.312 | 493-4665-1-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10920 € | 10,92 € |
| 500 | 0,08384 € | 41,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07580 € | 75,80 € |
| 2.000 | 0,06912 € | 138,24 € |
| 3.000 | 0,06574 € | 197,22 € |
| 5.000 | 0,06197 € | 309,85 € |
| 7.000 | 0,05975 € | 418,25 € |
| 10.000 | 0,05761 € | 576,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

