



UVR0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-12739-1-ND - Cut Tape (CT) 493-12739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J103MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.7025 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87200 € | 8,72 € |
| 50 | 0,67340 € | 33,67 € |
| 100 | 0,61060 € | 61,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,54340 € | 135,85 € |
| 500 | 0,50238 € | 251,19 € |
| 750 | 0,48168 € | 361,26 € |
| 1.250 | 0,45860 € | 573,25 € |
| 1.750 | 0,44503 € | 778,80 € |
| 2.500 | 0,43192 € | 1.079,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

