



UVP1V101MPD | |
|---|---|
DigiKey Part Number | 493-6092-ND |
Manufacturer | |
Manufacturer Product Number | UVP1V101MPD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1V101MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,40560 € | 20,28 € |
| 200 | 0,33020 € | 66,04 € |
| 600 | 0,28733 € | 172,40 € |
| 1.000 | 0,27129 € | 271,29 € |
| 2.600 | 0,24657 € | 641,08 € |
| 5.000 | 0,23294 € | 1.164,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

