



UVK2G3R3MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2G3R3MPD1TACT-ND - Cut Tape (CT) UVK2G3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G3R3MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 76.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,32770 € | 32,77 € |
| 500 | 0,26292 € | 131,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24248 € | 242,48 € |
| 2.000 | 0,22550 € | 451,00 € |
| 3.000 | 0,21692 € | 650,76 € |
| 5.000 | 0,20736 € | 1.036,80 € |
| 7.000 | 0,20174 € | 1.412,18 € |
| 10.000 | 0,19632 € | 1.963,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

