



UVK2E680MHD1TN | |
|---|---|
DigiKey Part Number | 493-12642-1-ND - Cut Tape (CT) 493-12642-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2E680MHD1TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E680MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 608 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,82040 € | 41,02 € |
| 100 | 0,74640 € | 74,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66728 € | 166,82 € |
| 500 | 0,61904 € | 309,52 € |
| 750 | 0,59468 € | 446,01 € |
| 1.250 | 0,56753 € | 709,41 € |
| 1.750 | 0,55157 € | 965,25 € |
| 2.500 | 0,53616 € | 1.340,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

