



UVK1C471MPD | |
|---|---|
DigiKey Part Number | 493-17330-ND |
Manufacturer | |
Manufacturer Product Number | UVK1C471MPD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1C471MPD1TA | Nichicon | 4.985 | 493-UVR1C471MPD1TACT-ND | 0,32000 € | Direct |
| UHV1C471MPD | Nichicon | 2.224 | 493-15298-ND | 0,37000 € | Upgrade |
| UKA1C471MPD | Nichicon | 4.719 | 493-15326-ND | 0,82000 € | Upgrade |
| UFW1C471MPD1TD | Nichicon | 8.510 | 493-10985-1-ND | 0,32000 € | Parametric Equivalent |
| UKW1C471MPD1TA | Nichicon | 921 | 493-UKW1C471MPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10646 € | 53,23 € |
| 1.000 | 0,09665 € | 96,65 € |
| 3.000 | 0,08438 € | 253,14 € |
| 6.000 | 0,07829 € | 469,74 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

