



UVK1A222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12547-1-ND - Cut Tape (CT) 493-12547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1385 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,30210 € | 30,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24150 € | 120,75 € |
| 1.000 | 0,22241 € | 222,41 € |
| 1.500 | 0,21277 € | 319,15 € |
| 2.500 | 0,20202 € | 505,05 € |
| 3.500 | 0,19570 € | 684,95 € |
| 5.000 | 0,18959 € | 947,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

