



UUP1V2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-9560-2-ND - Tape & Reel (TR) 493-9560-1-ND - Cut Tape (CT) 493-9560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUP1V2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUP1V2R2MCL1GS Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 8.4 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29030 € | 29,03 € |
| 500 | 0,23174 € | 115,87 € |
| 1.000 | 0,21326 € | 213,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19791 € | 395,82 € |
| 4.000 | 0,18514 € | 740,56 € |
| 6.000 | 0,17870 € | 1.072,20 € |
| 10.000 | 0,17153 € | 1.715,30 € |
| 14.000 | 0,16731 € | 2.342,34 € |
| 20.000 | 0,16323 € | 3.264,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

