



UUN0J222MNJ6MS | |
|---|---|
DigiKey Part Number | UUN0J222MNJ6MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUN0J222MNJ6MS |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN0J222MNJ6MS Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 851 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.886" (22.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |

