MFR Recommended




UUJ2W3R3MNQ1ZD | |
|---|---|
DigiKey Part Number | UUJ2W3R3MNQ1ZD-ND |
Manufacturer | |
Manufacturer Product Number | UUJ2W3R3MNQ1ZD |
Description | CAP ALUM 3.3UF 20% 450V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2W3R3MNQ1ZD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2W3R3MNJ1MS | Nichicon | 194 | 493-UUJ2W3R3MNJ1MSCT-ND | 1,50000 € | MFR Recommended |


