



UUJ2E330MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ2E330MNJ6MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUJ2E330MNJ6MS |
Description | CAP ALUM 33UF 20% 250V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E330MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 368 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 250 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,91910 € | 275,73 € |
| Unit Price without VAT: | 0,91910 € |
|---|---|
| Unit Price with VAT: | 1,11211 € |

