



UUJ2E330MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2E330MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2E330MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2E330MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E330MNJ1MS |
Description | CAP ALUM 33UF 20% 250V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E330MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 368 mA @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 250 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61100 € | 16,11 € |
| 50 | 1,27540 € | 63,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13904 € | 142,38 € |
| 250 | 1,05592 € | 263,98 € |
| 375 | 1,01395 € | 380,23 € |
| 625 | 0,96715 € | 604,47 € |
| 875 | 0,93963 € | 822,18 € |
| 1.250 | 0,91307 € | 1.141,34 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |

