



UUJ1H471MNJ6MS | |
|---|---|
DigiKey Part Number | UUJ1H471MNJ6MTR-ND - Tape & Reel (TR) 493-UUJ1H471MNJ6MSCT-ND - Cut Tape (CT) 493-UUJ1H471MNJ6MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ1H471MNJ6MS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ1H471MNJ6MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35700 € | 13,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,01107 € | 75,83 € |
| 150 | 0,92867 € | 139,30 € |
| 225 | 0,88707 € | 199,59 € |
| 375 | 0,84064 € | 315,24 € |
| 525 | 0,81337 € | 427,02 € |
| 750 | 0,78699 € | 590,24 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

