MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar




UTT1E221MPD | |
|---|---|
DigiKey Part Number | 493-3277-ND |
Manufacturer | |
Manufacturer Product Number | UTT1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UTT1E221MPD Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 178.8 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 298 mA @ 100 kHz |
Packaging Bulk | Impedance 400 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E221MPD | Nichicon | 14.518 | 493-1823-ND | 0,43000 € | MFR Recommended |
| UHE1E221MPD | Nichicon | 9.380 | 493-1549-ND | 0,45000 € | Similar |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | 0,61000 € | Similar |
| EEU-EB1E221S | Panasonic Industry | 0 | P13477-ND | 0,50000 € | Similar |
| EEU-FM1E221 | Panasonic Industry | 16.544 | P12383-ND | 0,49000 € | Similar |







