
UTH2W131MND6 | |
|---|---|
DigiKey Part Number | UTH2W131MND6-ND |
Manufacturer | |
Manufacturer Product Number | UTH2W131MND6 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 130 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 815 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.304 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,91100 € | 29,11 € |
| 50 | 2,35820 € | 117,91 € |
| 300 | 1,96660 € | 589,98 € |
| 600 | 1,85882 € | 1.115,29 € |
| 1.200 | 1,76933 € | 2.123,20 € |
| 2.700 | 1,68371 € | 4.546,02 € |
| 5.100 | 1,62850 € | 8.305,35 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,13040 € |

