130 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTF2W131MND

DigiKey Part Number
493-UTF2W131MND-ND
Manufacturer
Manufacturer Product Number
UTF2W131MND
Description
RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Ripple Current @ High Frequency
2.256 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
103,39500 €33,95 €
502,76840 €138,42 €
2002,40680 €481,36 €
6002,20170 €1.321,02 €
1.0002,12508 €2.125,08 €
2.6002,00715 €5.218,59 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,94110 €