



URZ2E220MHD | |
|---|---|
DigiKey Part Number | 493-15961-ND |
Manufacturer | |
Manufacturer Product Number | URZ2E220MHD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2E220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W220MHD | Nichicon | 5.711 | 493-5884-ND | 1,37000 € | MFR Recommended |
| UCY2E220MPD | Nichicon | 3.307 | 493-14952-ND | 0,92000 € | Similar |
| UPW2E220MHD | Nichicon | 386 | 493-2023-ND | 0,90000 € | Similar |
| URY2E220MHD | Nichicon | 466 | 493-15922-ND | 1,41000 € | Similar |
| UVY2E220MPD | Nichicon | 4.409 | 493-16194-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,64100 € | 32,05 € |
| 100 | 0,58070 € | 58,07 € |
| 500 | 0,47676 € | 238,38 € |
| 1.000 | 0,44404 € | 444,04 € |
| 2.500 | 0,40912 € | 1.022,80 € |
| 5.000 | 0,38786 € | 1.939,30 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

