



URZ2D470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12257-1-ND - Cut Tape (CT) 493-12257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2D470MHD1TN |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2D470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2V470MHD1TN | Nichicon | 341 | 493-4750-1-ND | 2,11000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78940 € | 39,47 € |
| 100 | 0,71770 € | 71,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64100 € | 160,25 € |
| 500 | 0,59426 € | 297,13 € |
| 750 | 0,57064 € | 427,98 € |
| 1.250 | 0,54435 € | 680,44 € |
| 1.750 | 0,52889 € | 925,56 € |
| 2.500 | 0,51396 € | 1.284,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

